


860080775013 | |
|---|---|
DigiKey Part Number | 732-9133-1-ND - Cut Tape (CT) 732-9133-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860080775013 |
Description | CAP ALUM 100UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 100 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860080775013 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ High Frequency 720 mA @ 100 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 140 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPW1J101MPD1TD | Nichicon | 7,174 | 493-11800-1-ND | $5.34000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.86000 | $3.86 |
| 50 | $3.31320 | $165.66 |
| 100 | $2.89400 | $289.40 |
| 250 | $2.56512 | $641.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | $2.24447 | $1,346.68 |
| 1,200 | $2.14581 | $2,574.97 |


