



UPW1J101MPD1TD | |
|---|---|
DigiKey Part Number | 493-11800-1-ND - Cut Tape (CT) 493-11800-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPW1J101MPD1TD |
Description | CAP ALUM 100UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 100 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW1J101MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 351 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 256 mOhms |
Part Status Not For New Designs | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 860080775013 | Würth Elektronik | 1,558 | 732-9133-1-ND | $719.00000 | Parametric Equivalent |
| EJ1J101MPN1012RU | Chinsan (Elite) | 0 | 4191-EJ1J101MPN1012RUCT-ND | $810.00000 | Parametric Equivalent |
| RXW101M1JBK-1012S | Surge | 0 | 4403-RXW101M1JBK-1012S-ND | $167.91188 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.34000 | $5.34 |
| 10 | $3.33800 | $33.38 |
| 50 | $2.49120 | $124.56 |
| 100 | $2.22230 | $222.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.75678 | $878.39 |
| 1,000 | $1.60993 | $1,609.93 |
| 1,500 | $1.53577 | $2,303.66 |
| 2,500 | $1.45310 | $3,632.75 |
| 3,500 | $1.40449 | $4,915.72 |
| 5,000 | $1.35752 | $6,787.60 |

