


860080573002 | |
|---|---|
DigiKey Part Number | 732-9094-1-ND - Cut Tape (CT) 732-9094-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860080573002 |
Description | CAP ALUM 39UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 39 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860080573002 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ High Frequency 277 mA @ 100 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 310 mOhms |
Part Status Active | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPM1H390MED1TD | Nichicon | 1,816 | 493-5252-1-ND | $4.60000 | Upgrade |
| UPV1H390MGD1TD | Nichicon | 4,000 | 493-11849-3-ND | $1.55378 | Upgrade |
| UPJ1H390MED | Nichicon | 2,108 | 493-15641-ND | $3.45000 | Parametric Equivalent |
| UPJ1V390MED1TD | Nichicon | 2,465 | 493-5121-1-ND | $2.96000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.15000 | $1.15 |
| 50 | $1.01120 | $50.56 |
| 100 | $0.87970 | $87.97 |
| 250 | $0.78104 | $195.26 |
| 500 | $0.68238 | $341.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $0.64950 | $974.25 |

