


860080272004 | |
|---|---|
DigiKey Part Number | 732-9070-1-ND - Cut Tape (CT) 732-9070-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860080272004 |
Description | CAP ALUM 120UF 20% 10V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 120 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860080272004 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ High Frequency 261 mA @ 100 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 280 mOhms |
Part Status Active | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 860160272010 | Würth Elektronik | 1,810 | 732-9415-1-ND | $0.17000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.07000 | $1.07 |
| 50 | $0.94540 | $47.27 |
| 100 | $0.82220 | $82.22 |
| 250 | $0.73172 | $182.93 |
| 500 | $0.64128 | $320.64 |
| 1,000 | $0.60017 | $600.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.60017 | $1,200.34 |

