


860160272010 | |
|---|---|
DigiKey Part Number | 732-9415-1-ND - Cut Tape (CT) 732-9415-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860160272010 |
Description | CAP ALUM 120UF 20% 10V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 120 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860160272010 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 142.68 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 246 mA @ 100 kHz |
Part Status Active | Impedance 1.02 Ohms |
Capacitance | Lead Spacing 0.079" (2.00mm) |
Tolerance ±20% | Size / Dimension 0.197" Dia (5.00mm) |
Voltage - Rated 10 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.40000 | $1.40 |
| 50 | $1.21680 | $60.84 |
| 100 | $1.06060 | $106.06 |
| 250 | $0.94548 | $236.37 |
| 500 | $0.82216 | $411.08 |
| 1,000 | $0.78926 | $789.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.78927 | $1,578.54 |

