WCAP-ATG5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WCAP-ATG5

860020773012

DigiKey Part Number
732-8973-1-ND - Cut Tape (CT)
732-8973-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
860020773012
Description
CAP ALUM 33UF 20% 63V RADIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
33 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
860020773012 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
100 mA @ 120 Hz
Ripple Current @ High Frequency
153 mA @ 100 kHz
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,596
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.39000$1.39
50$1.15180$57.59
100$1.00480$100.48
250$0.89044$222.61
500$0.77606$388.03
Tape & Box (TB)
QuantityUnit PriceExt Price
1,500$0.66904$1,003.56
Manufacturers Standard Package