


860020373008 | |
|---|---|
DigiKey Part Number | 732-8795-1-ND - Cut Tape (CT) 732-8795-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860020373008 |
Description | CAP ALUM 150UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 150 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860020373008 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 170 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 234.6 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 860020473010 | Würth Elektronik | 2,354 | 732-8827-1-ND | $1.32000 | Upgrade |
| 860080373007 | Würth Elektronik | 1,823 | 732-8995-1-ND | $1.32000 | Upgrade |
| 860160373013 | Würth Elektronik | 1,281 | 732-9466-1-ND | $1.73000 | Upgrade |
| UPS1C151MED1TD | Nichicon | 1,783 | 493-11555-1-ND | $3.45000 | Direct |
| 25ZLH150MEFCT16.3X11 | Rubycon | 25 | 1189-25ZLH150MEFCT16.3X11CT-ND | $3.37000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.07000 | $1.07 |
| 50 | $0.94540 | $47.27 |
| 100 | $0.82220 | $82.22 |
| 250 | $0.73172 | $182.93 |
| 500 | $0.64128 | $320.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $0.60017 | $900.25 |

