WCAP-ATLI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WCAP-ATLI
WEbinar Powered by Digi-Key: Aluminum Electrolytic vs. Aluminum Polymer Capacitor and How Its Benefits are Used Properly

860080373007

DigiKey Part Number
732-8995-1-ND - Cut Tape (CT)
732-8995-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
860080373007
Description
CAP ALUM 150UF 20% 16V RADIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
150 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ High Frequency
385 mA @ 100 kHz
Impedance
210 mOhms
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 343
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.32000$1.32
50$1.11960$55.98
100$0.97960$97.96
250$0.86436$216.09
500$0.76558$382.79
Tape & Box (TB)
QuantityUnit PriceExt Price
1,500$0.65938$989.07
Manufacturers Standard Package