


860010672008 | |
|---|---|
DigiKey Part Number | 732-8660-1-ND - Cut Tape (CT) 732-8660-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860010672008 |
Description | CAP ALUM 4.7UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 860010672008 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 46 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 78.2 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1K4R7MDD1TD | Nichicon | 2,565 | 493-5101-1-ND | $14.00000 | Direct |
| UPM1H4R7MDD1TD | Nichicon | 1,210 | 493-11404-1-ND | $2.93375 | Direct |
| UPS1H4R7MDD1TD | Nichicon | 1,893 | 493-11322-1-ND | $2.49222 | Direct |
| UPS2A4R7MDD1TD | Nichicon | 420 | 493-5381-1-ND | $11.00000 | Direct |
| UPV1H4R7MFD1TD | Nichicon | 30 | 493-11704-1-ND | $0.00000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.90000 | $0.90 |
| 50 | $0.78920 | $39.46 |
| 100 | $0.69060 | $69.06 |
| 250 | $0.60840 | $152.10 |
| 500 | $0.53440 | $267.20 |
| 1,000 | $0.50973 | $509.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.50974 | $1,019.48 |

