


860010672004 | |
|---|---|
DigiKey Part Number | 732-8656-1-ND - Cut Tape (CT) 732-8656-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860010672004 |
Description | CAP ALUM 0.47UF 20% 50V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 860010672004 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 7.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 12.75 mA @ 100 kHz | |
Lead Spacing | 0.079" (2.00mm) | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.90000 | $0.90 |
| 50 | $0.75880 | $37.94 |
| 100 | $0.66080 | $66.08 |
| 250 | $0.57924 | $144.81 |
| 500 | $0.51398 | $256.99 |
| 1,000 | $0.48951 | $489.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.44056 | $881.12 |

