WCAP-ATG8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WCAP-ATG8
WEbinar Powered by Digi-Key: Aluminum Electrolytic vs. Aluminum Polymer Capacitor and How Its Benefits are Used Properly

860010672004

DigiKey Part Number
732-8656-1-ND - Cut Tape (CT)
732-8656-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
860010672004
Description
CAP ALUM 0.47UF 20% 50V RADIAL
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
0.47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
860010672004 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
7.5 mA @ 120 Hz
Ripple Current @ High Frequency
12.75 mA @ 100 kHz
Lead Spacing
0.079" (2.00mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,084
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.90000$0.90
50$0.75880$37.94
100$0.66080$66.08
250$0.57924$144.81
500$0.51398$256.99
1,000$0.48951$489.51
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000$0.44056$881.12
Manufacturers Standard Package