12 MHz ±20ppm Crystal 12pF 120 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

830108338809

DigiKey Part Number
732-830108338809TR-ND - Tape & Reel (TR)
732-830108338809CT-ND - Cut Tape (CT)
732-830108338809DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
830108338809
Description
CRYSTAL 12.0000MHZ 12PF SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
12 MHz ±20ppm Crystal 12pF 120 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
830108338809 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
12pF
Mfr
ESR (Equivalent Series Resistance)
120 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 105°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
12 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±30ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LFXTAL083388IQD Frequency Products2,8701923-LFXTAL083388CT-ND$5.84000Parametric Equivalent
In-Stock: 2,978
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.66000$6.66
10$5.91900$59.19
50$5.53300$276.65
100$4.88360$488.36
500$4.35740$2,178.70
1,000$3.85588$3,855.88
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$3.72434$11,173.02
Manufacturers Standard Package