
LFXTAL083388 | |
|---|---|
DigiKey Part Number | 1923-LFXTAL083388TR-ND - Tape & Reel (TR) 1923-LFXTAL083388CT-ND - Cut Tape (CT) 1923-LFXTAL083388DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFXTAL083388 |
Description | CRYSTAL 12.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±20ppm Crystal 12pF 120 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | LFXTAL083388 Models |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 120 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 12 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 830108338809 | Würth Elektronik | 2,978 | 732-830108338809CT-ND | $6.66000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.84000 | $5.84 |
| 10 | $5.04800 | $50.48 |
| 25 | $4.77160 | $119.29 |
| 50 | $4.57440 | $228.72 |
| 100 | $4.38450 | $438.45 |
| 250 | $4.14660 | $1,036.65 |
| 500 | $3.97494 | $1,987.47 |
| 1,000 | $3.81050 | $3,810.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.56388 | $10,691.64 |
| 6,000 | $3.41661 | $20,499.66 |
| 9,000 | $3.33337 | $30,000.33 |
| 15,000 | $3.23142 | $48,471.30 |
| 21,000 | $3.16602 | $66,486.42 |


