
830106545501 | |
|---|---|
DigiKey Part Number | 1923-830106545501TR-ND - Tape & Reel (TR) 1923-830106545501CT-ND - Cut Tape (CT) 1923-830106545501DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 830106545501 |
Description | WE-XTAL QUARTZ CRYSTAL 32.7680 K |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 6pF 90 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 830106545501 Models |
Category | ESR (Equivalent Series Resistance) 90 kOhms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type kHz Crystal (Tuning Fork) | Supplier Device Package 2-SMD (2x1.2) |
Frequency 32.768 kHz | Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.024" (0.60mm) |
Load Capacitance 6pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9HT11-32.768KDZB-T | TXC CORPORATION | 8,903 | 887-2616-1-ND | $6.74000 | Parametric Equivalent |
| ABS06-32.768KHZ-6-1-T | Abracon LLC | 4,187 | 535-ABS06-32.768KHZ-6-1-TCT-ND | $13.57000 | Parametric Equivalent |
| ABS06-32.768KHZ-6-T | Abracon LLC | 4,308 | 535-ABS06-32.768KHZ-6-TCT-ND | $13.57000 | Parametric Equivalent |
| ECS-.327-6-12-C-TR | ECS Inc. | 10,615 | XC2291CT-ND | $5.59000 | Parametric Equivalent |
| ECS-.327-6-12-TR | ECS Inc. | 25,787 | 50-ECS-.327-6-12-TRCT-ND | $5.34000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.47000 | $14.47 |
| 10 | $13.23700 | $132.37 |
| 50 | $12.66120 | $633.06 |
| 100 | $12.16780 | $1,216.78 |
| 500 | $11.26346 | $5,631.73 |
| 1,000 | $10.52360 | $10,523.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $8.38598 | $25,157.94 |

