
830081620 | |
---|---|
DigiKey Part Number | 1923-830081620TR-ND - Tape & Reel (TR) 1923-830081620CT-ND - Cut Tape (CT) 1923-830081620DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 830081620 |
Description | WE-XTAL QUARTZ CRYSTAL 48.0 MHZ; |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 48 MHz ±10ppm Crystal 8pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 830081620 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 48 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height - Seated (Max) | 0.018" (0.45mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.40000 | $6.40 |
10 | $5.85400 | $58.54 |
50 | $5.60000 | $280.00 |
100 | $5.34540 | $534.54 |
500 | $4.96354 | $2,481.77 |
1,000 | $4.58174 | $4,581.74 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $3.54715 | $10,641.45 |