


830056556 | |
|---|---|
DigiKey Part Number | 1923-830056556TR-ND - Tape & Reel (TR) 1923-830056556CT-ND - Cut Tape (CT) 1923-830056556DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 830056556 |
Description | WE-XTAL QUARTZ CRYSTAL 12.50 MHZ |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 12.5 MHz ±50ppm Crystal 18pF 70 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 830056556 Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 70 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 12.5 MHz | Supplier Device Package 4-SMD (5x3.2) |
Frequency Stability ±50ppm | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Tolerance ±50ppm | Height - Seated (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LFXTAL056556 | IQD Frequency Products | 2,824 | 1923-LFXTAL056556CT-ND | $7.97000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.23000 | $7.23 |
| 10 | $6.39600 | $63.96 |
| 50 | $5.97700 | $298.85 |
| 100 | $5.28640 | $528.64 |
| 500 | $5.00690 | $2,503.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $4.16830 | $4,168.30 |

