


LFXTAL056556 | |
|---|---|
DigiKey Part Number | 1923-LFXTAL056556TR-ND - Tape & Reel (TR) 1923-LFXTAL056556CT-ND - Cut Tape (CT) 1923-LFXTAL056556DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFXTAL056556 |
Description | CRYSTAL 12.5000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 12.5 MHz ±50ppm Crystal 18pF 70 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | LFXTAL056556 Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 70 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 12.5 MHz | Supplier Device Package 4-SMD (5x3.2) |
Frequency Stability ±50ppm | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Tolerance ±50ppm | Height - Seated (Max) 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.97000 | $7.97 |
| 10 | $6.91400 | $69.14 |
| 25 | $6.54120 | $163.53 |
| 50 | $6.26980 | $313.49 |
| 100 | $6.00990 | $600.99 |
| 250 | $5.68336 | $1,420.84 |
| 500 | $5.44822 | $2,724.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $5.22287 | $5,222.87 |
| 2,000 | $5.00702 | $10,014.04 |
| 3,000 | $4.88494 | $14,654.82 |
| 5,000 | $4.73547 | $23,677.35 |
| 7,000 | $4.63957 | $32,476.99 |
| 10,000 | $4.54009 | $45,400.90 |




