
82531040 | |
---|---|
DigiKey Part Number | 732-2548-2-ND - Tape & Reel (TR) 732-2548-1-ND - Cut Tape (CT) 732-2548-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 82531040 |
Description | VARISTOR 8V 150A 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 V 150 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 82531040 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 4 V | |
Maximum DC Volts | 5.5 V | |
Varistor Voltage (Min) | 6.4 V | |
Varistor Voltage (Typ) | 8 V | |
Varistor Voltage (Max) | 9.6 V | |
Current - Surge | 150 A | |
Energy | 0.4J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 3600 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1206 (3216 Metric) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.73000 | $6.73 |
50 | $6.58520 | $329.26 |
100 | $6.30600 | $630.60 |
500 | $6.03508 | $3,017.54 |
1,000 | $5.76412 | $5,764.12 |
2,000 | $5.48495 | $10,969.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $4.44872 | $17,794.88 |