824013 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Würth Elektronik
In Stock: 27,029
Unit Price: $28.00000
Datasheet

Similar


Diodes Incorporated
In Stock: 303,759
Unit Price: $10.00000
Datasheet

Similar


STMicroelectronics
In Stock: 20,012
Unit Price: $18.00000
Datasheet

Similar


STMicroelectronics
In Stock: 34,923
Unit Price: $31.00000
Datasheet

Similar


STMicroelectronics
In Stock: 5,077
Unit Price: $19.00000
Datasheet

Similar


onsemi
In Stock: 662
Unit Price: $28.00000
Datasheet

Similar


STMicroelectronics
In Stock: 4,406
Unit Price: $10.00000
Datasheet
SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-23-6
@askLorandt explains: EMC Filtering of a USB 2.0 Port
@askLorandt explains: ESD Live Demonstration

824013

DigiKey Part Number
732-4466-2-ND - Tape & Reel (TR)
732-4466-1-ND - Cut Tape (CT)
732-4466-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
824013
Description
TVS DIODE 3.3VWM 6VC SOT23-6L
Customer Reference
Detailed Description
6V (Typ) Clamp 12A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-6L
Datasheet
 Datasheet
EDA/CAD Models
824013 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Steering (Rail to Rail)
Unidirectional Channels
4
Voltage - Reverse Standoff (Typ)
3.3V (Max)
Voltage - Breakdown (Min)
4.5V
Voltage - Clamping (Max) @ Ipp
6V (Typ)
Current - Peak Pulse (10/1000µs)
12A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
Yes
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes