
824015043 | |
---|---|
DigiKey Part Number | 732-824015043TR-ND - Tape & Reel (TR) 732-824015043CT-ND - Cut Tape (CT) 732-824015043DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 824015043 |
Description | TVS DIODE 3.3VWM 10VC SOT236 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10V (Typ) Clamp 30A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | 824015043 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 4.5V | |
Voltage - Clamping (Max) @ Ipp | 10V (Typ) | |
Current - Peak Pulse (10/1000µs) | 30A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | 2pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.24000 | $7.24 |
50 | $6.55260 | $327.63 |
100 | $6.14110 | $614.11 |
250 | $5.59776 | $1,399.44 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $4.63050 | $13,891.50 |