



784770470 | |
|---|---|
DigiKey Part Number | 732-6786-2-ND - Tape & Reel (TR) 732-6786-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 784770470 |
Description | FIXED IND 47UH 3.1A 71 MOHM SMD |
Customer Reference | |
Detailed Description | 47 µH Shielded Drum Core, Wirewound Inductor 3.1 A 71mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 784770470 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Last Time Buy | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 47 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 71mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 7.9MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 1280 | |
Size / Dimension | 0.472" L x 0.472" W (12.00mm x 12.00mm) | |
Height - Seated (Max) | 0.327" (8.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.64000 | $20.64 |
| 10 | $18.40600 | $184.06 |
| 50 | $17.09360 | $854.68 |
| 100 | $16.44020 | $1,644.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $14.46502 | $7,232.51 |

