


7843340220 | |
---|---|
DigiKey Part Number | 732-11776-2-ND - Tape & Reel (TR) 732-11776-1-ND - Cut Tape (CT) 732-11776-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7843340220 |
Description | FIXED IND 2.2UH 8.4A 12MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 8.4 A 12mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7843340220 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 2.2 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 14.7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 12mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 67MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 8090 | |
Size / Dimension | 0.319" L x 0.319" W (8.10mm x 8.10mm) | |
Height - Seated (Max) | 0.366" (9.30mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $22.33000 | $22.33 |
10 | $20.69200 | $206.92 |
50 | $18.80320 | $940.16 |
100 | $17.07890 | $1,707.89 |
Quantity | Unit Price | Ext Price |
---|---|---|
350 | $12.71063 | $4,448.72 |