


784234101 | |
---|---|
DigiKey Part Number | 732-784234101TR-ND - Tape & Reel (TR) 732-784234101CT-ND - Cut Tape (CT) 732-784234101DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 784234101 |
Description | CMC 100UH 100MA 2LN 9.85KOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 9.85 kOhms @ 100 MHz 100mA DCR 3.36Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 9.85 kOhms @ 100 MHz | |
Current Rating (Max) | 100mA | |
DC Resistance (DCR) (Max) | 3.36Ohm | |
Voltage Rating - DC | 80V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height (Max) | 0.106" (2.70mm) | |
Package / Case | Horizontal, 4 PC Pad |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.47000 | $9.47 |
10 | $8.39700 | $83.97 |
50 | $7.49120 | $374.56 |
100 | $6.42100 | $642.10 |
500 | $6.29748 | $3,148.74 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $5.14500 | $5,145.00 |