ACE1V3225-101-R is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Pulse Electronics
In Stock: 0
Unit Price: $3.89110
Datasheet
CM0805(A,C,D)(161,221,371,900)R-10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CM0805(A,C,D)(161,221,371,900)R-10
ACE Series Automotive Grade Common Mode Chokes

ACE1V3225-101-R

DigiKey Part Number
283-ACE1V3225-101-RTR-ND - Tape & Reel (TR)
283-ACE1V3225-101-RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ACE1V3225-101-R
Description
CMC 100UH 150MA 2LN 5.1KOHM SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
100 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 5.1 kOhms @ 10 MHz 150mA DCR 1.5Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Filter Type
Signal Line
Number of Lines
2
Impedance @ Frequency
5.1 kOhms @ 10 MHz
Inductance @ Frequency
100 µH @ 100 kHz
Current Rating (Max)
150mA
DC Resistance (DCR) (Max)
1.5Ohm
Voltage Rating - DC
80V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height (Max)
0.098" (2.50mm)
Package / Case
Horizontal, 4 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$6.83000$6.83
10$5.62200$56.22
25$5.19920$129.98
50$4.90140$245.07
100$4.62140$462.14
250$4.27536$1,068.84
500$4.03122$2,015.61
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.80113$3,801.13
2,000$3.58438$7,168.76
3,000$3.46353$10,390.59
5,000$3.31720$16,586.00
7,000$3.22432$22,570.24
10,000$3.12876$31,287.60
25,000$2.97381$74,345.25
Manufacturers Standard Package