782763820 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Würth Elektronik
In Stock: 5,375
Unit Price: $2.53000
Datasheet

Parametric Equivalent


Pulse Electronics
In Stock: 0
Unit Price: $0.46813
Datasheet

Parametric Equivalent


Pulse Electronics
In Stock: 2,765
Unit Price: $3.02000
Datasheet
1806
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1806
WEbinar Powered by Digi-Key: EMI 101

782763820

DigiKey Part Number
732-6716-2-ND - Tape & Reel (TR)
732-6716-1-ND - Cut Tape (CT)
732-6716-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
782763820
Description
FERRITE BEAD 82 OHM 1206 1LN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
82 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 1206 (3216 Metric) 3A 25mOhm
Datasheet
 Datasheet
EDA/CAD Models
782763820 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
82 Ohms @ 100 MHz
Current Rating (Max)
3A
DC Resistance (DCR) (Max)
25mOhm
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Package / Case
1206 (3216 Metric)
Mounting Type
Surface Mount
Height (Max)
0.051" (1.30mm)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.04000$2.04
50$1.85200$92.60
100$1.63990$163.99
500$1.50932$754.66
1,000$1.36247$1,362.47
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.14545$3,436.35
6,000$0.89580$5,374.80
Manufacturers Standard Package