0805
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0805
WEbinar Powered by Digi-Key: EMI 101

782633601

DigiKey Part Number
732-6703-2-ND - Tape & Reel (TR)
732-6703-1-ND - Cut Tape (CT)
732-6703-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
782633601
Description
FERRITE BEAD 600 OHM 0603 1LN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
600 Ohms 1 Signal Line Ferrite Bead 0603 (1608 Metric) 1A 200mOhm
Datasheet
 Datasheet
EDA/CAD Models
782633601 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
600 Ohms @ 100 MHz
Current Rating (Max)
1A
DC Resistance (DCR) (Max)
200mOhm
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.039" (1.00mm)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 52,618
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.04000$2.04
50$1.85200$92.60
100$1.63990$163.99
500$1.50932$754.66
1,000$1.36247$1,362.47
2,000$1.27273$2,545.46
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.66084$2,643.36
Manufacturers Standard Package