0805
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0805
WEbinar Powered by Digi-Key: EMI 101

782632181

DigiKey Part Number
732-6699-2-ND - Tape & Reel (TR)
732-6699-1-ND - Cut Tape (CT)
732-6699-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
782632181
Description
FERRITE BEAD 180 OHM 0603 1LN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
180 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 500mA 200mOhm
Datasheet
 Datasheet
EDA/CAD Models
782632181 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
180 Ohms @ 100 MHz
Current Rating (Max)
500mA
DC Resistance (DCR) (Max)
200mOhm
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.039" (1.00mm)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,808
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.81000$1.81
50$1.68260$84.13
100$1.48920$148.92
500$1.37062$685.31
1,000$1.23727$1,237.27
2,000$1.15578$2,311.56
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.66679$2,667.16
Manufacturers Standard Package