WE-CBA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

782631111

DigiKey Part Number
732-782631111TR-ND - Tape & Reel (TR)
732-782631111CT-ND - Cut Tape (CT)
732-782631111DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
782631111
Description
FERRITE BEAD 100 OHM 0603 1LN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
100 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 500mA 120mOhm
Datasheet
 Datasheet
EDA/CAD Models
782631111 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
100 Ohms @ 100 MHz
Current Rating (Max)
500mA
DC Resistance (DCR) (Max)
120mOhm
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.039" (1.00mm)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 734
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.30000$2.30
50$1.83080$91.54
100$1.55580$155.58
500$1.28172$640.86
1,000$0.64457$644.57
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.64457$2,578.28
Manufacturers Standard Package