
750312924 | |
---|---|
DigiKey Part Number | 1297-1255-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 750312924 |
Description | XFMR ISOL BUCK DC/DC CONV SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Buck Converters For For DC/DC Converters SMPS Transformer 1875Vrms Isolation Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Isolated Buck Converters | |
Intended Chipset | LM5017 | |
Chipset Manufacturer | Texas Instruments | |
Voltage - Primary | 36 ~ 75V | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 1875Vrms | |
Frequency | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Height - Seated (Max) | - | |
Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1,850 | $15.63086 | $28,917.09 |