
7498111001 | |
|---|---|
DigiKey Part Number  | 732-4496-2-ND - Tape & Reel (TR) 732-4496-1-ND - Cut Tape (CT) 732-4496-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | 7498111001  | 
Description  | CONN JACK 1PORT SURFACE MOUNT  | 
Manufacturer Standard Lead Time  | 22 Weeks  | 
Customer Reference  | |
Detailed Description  | 1 Port RJ45 Surface Mount 10/100/1000 Base-T, AutoMDIX  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 7498111001 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Würth Elektronik  | |
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Connector Type  | RJ45  | |
Number of Ports  | 1  | |
Number of Rows  | 1  | |
Applications  | 10/100/1000 Base-T, AutoMDIX  | |
Mounting Type  | Surface Mount  | |
Orientation  | 90° Angle (Right)  | |
Termination  | Solder  | |
Height Above Board  | 0.534" (13.55mm)  | |
LED Color  | Does Not Contain LED  | |
Number of Cores per Jack  | 8  | |
Shielding  | Shielded, EMI Finger  | |
Features  | Board Guide, Solder Retention  | |
Tab Direction  | Up  | |
Contact Material  | Tin  | |
Contact Finish  | Gold  | |
Operating Temperature  | -40°C ~ 85°C  | |
Contact Finish Thickness  | 30.0µin (0.76µm)  | |
Shield Material  | Copper Alloy  | |
Housing Material  | Thermoplastic  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $97.09000 | $97.09 | 
| 10 | $95.46300 | $954.63 | 
| 50 | $88.64220 | $4,432.11 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 100 | $73.63940 | $7,363.94 | 
| 500 | $67.50832 | $33,754.16 | 
| 1,000 | $61.36261 | $61,362.61 | 











