
749196138 | |
|---|---|
DigiKey Part Number | 732-11471-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 749196138 |
Description | XFMR FLEX DC/DC CONV 10.9UH SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Flexible For For DC/DC Converters SMPS Transformer 1500Vrms Isolation Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 749196138 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Flexible | |
Intended Chipset | - | |
Chipset Manufacturer | - | |
Voltage - Primary | - | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 1500Vrms | |
Inductance @ Frequency | 10.9µH @ 100kHz | |
Frequency | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.362" L x 0.508" W (9.19mm x 12.90mm) | |
Height - Seated (Max) | 0.244" (6.20mm) | |
Footprint | 0.512" L x 0.508" W (13.00mm x 12.90mm) | |
Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $45.52460 | $22,762.30 |

