WE-CCMF_74803
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

748032455

DigiKey Part Number
732-748032455TR-ND - Tape & Reel (TR)
732-748032455CT-ND - Cut Tape (CT)
732-748032455DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
748032455
Description
CMC 245PH 300MA 2LN 1.6 OHM SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
245 pH @ 100 MHz 2 Line Common Mode Choke Surface Mount 1.6 Ohms @ 100 MHz 300mA DCR 2.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
748032455 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
2
Impedance @ Frequency
1.6 Ohms @ 100 MHz
Inductance @ Frequency
245 pH @ 100 MHz
Current Rating (Max)
300mA
DC Resistance (DCR) (Max)
2.5Ohm
Voltage Rating - DC
5V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 85°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.049" L x 0.039" W (1.25mm x 1.00mm)
Height (Max)
0.035" (0.90mm)
Package / Case
0504 (1210 Metric), 6 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,178
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.04000$6.04
10$5.46600$54.66
100$4.87060$487.06
500$4.28322$2,141.61
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$3.55385$7,107.70
Manufacturers Standard Package