WE-CCMF_74803
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

748030024

DigiKey Part Number
732-748030024TR-ND - Tape & Reel (TR)
732-748030024CT-ND - Cut Tape (CT)
732-748030024DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
748030024
Description
CMC 245PH 300MA 2LN 2 OHM SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
245 pH @ 100 MHz 2 Line Common Mode Choke Surface Mount 2 Ohms @ 100 MHz 300mA DCR 2.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
748030024 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
2
Impedance @ Frequency
2 Ohms @ 100 MHz
Inductance @ Frequency
245 pH @ 100 MHz
Current Rating (Max)
300mA
DC Resistance (DCR) (Max)
2.5Ohm
Voltage Rating - DC
5V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 85°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.049" L x 0.039" W (1.25mm x 1.00mm)
Height (Max)
0.035" (0.90mm)
Package / Case
0504 (1210 Metric), 6 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,943
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.96000$5.96
10$5.30300$53.03
100$4.69930$469.93
500$4.08740$2,043.70
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$3.36298$6,725.96
Manufacturers Standard Package