


748020024 | |
|---|---|
DigiKey Part Number | 732-748020024TR-ND - Tape & Reel (TR) 732-748020024CT-ND - Cut Tape (CT) 732-748020024DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 748020024 |
Description | CMC 0.245NH 300MA 2LN 2 OHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.245 nH @ 100 MHz 2 Line Common Mode Choke Surface Mount 2 Ohms @ 100 MHz 300mA DCR 2.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 748020024 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Impedance @ Frequency | 2 Ohms @ 100 MHz | |
Inductance @ Frequency | 0.245 nH @ 100 MHz | |
Current Rating (Max) | 300mA | |
DC Resistance (DCR) (Max) | 2.5Ohm | |
Voltage Rating - DC | 5V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.049" L x 0.039" W (1.25mm x 1.00mm) | |
Height (Max) | 0.035" (0.90mm) | |
Package / Case | 0504 (1210 Metric), 6 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.96000 | $5.96 |
| 10 | $5.30300 | $53.03 |
| 100 | $4.69930 | $469.93 |
| 500 | $4.08740 | $2,043.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $3.36294 | $6,725.88 |




