74489430220 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 955
Unit Price: $1,132.00000
Datasheet
WE-TDC 8038
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74489430220

DigiKey Part Number
732-2598-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74489430220
Description
INDUCT ARRAY 2 COIL 22UH SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Shielded 2 Coil Inductor Array 88 µH Inductance - Connected in Series 22 µH Inductance - Connected in Parallel 480mOhm Max DC Resistance (DCR) - Parallel 700 mA Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
74489430220 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Coils
2
Inductance - Connected In Parallel
22 µH
Inductance - Connected In Series
88 µH
Tolerance
±20%
Current Rating - Parallel
700 mA
Current Rating - Series
350 mA
Current Saturation - Parallel
1.1 A
Current Saturation - Series
550 mA
DC Resistance (DCR) - Parallel
480mOhm Max
DC Resistance (DCR) - Series
-
Shielding
Shielded
Ratings
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Nonstandard
Size / Dimension
0.315" L x 0.315" W (8.00mm x 8.00mm)
Height
0.083" (2.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
550$10.16224$5,589.23
Manufacturers Standard Package