



74479875222C | |
---|---|
DigiKey Part Number | 732-9680-2-ND - Tape & Reel (TR) 732-9680-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 74479875222C |
Description | FIXED IND 2.2UH 1.4A 140MOHM SMD |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Multilayer Inductor 1.4 A 140mOhm 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 74479875222C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Multilayer | |
Material - Core | - | |
Inductance | 2.2 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 600mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 140mOhm | |
Q @ Freq | 25 @ 1MHz | |
Frequency - Self Resonant | 45MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.69000 | $3.69 |
10 | $3.03000 | $30.30 |
100 | $2.49120 | $249.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.51739 | $4,552.17 |