



744773147 | |
|---|---|
DigiKey Part Number | 732-1261-2-ND - Tape & Reel (TR) 732-1261-1-ND - Cut Tape (CT) 732-1261-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744773147 |
Description | FIXED IND 47UH 680MA 844MOHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 µH Unshielded Drum Core, Wirewound Inductor 680 mA 844mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744773147 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 47 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 770mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 844mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 17MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 10 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.177" L x 0.157" W (4.50mm x 4.00mm) | |
Height - Seated (Max) | 0.138" (3.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.69000 | $14.69 |
| 10 | $14.02400 | $140.24 |
| 50 | $12.62940 | $631.47 |
| 100 | $11.69110 | $1,169.11 |
| 250 | $11.21792 | $2,804.48 |
| 500 | $10.28786 | $5,143.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $8.41468 | $12,622.02 |




