



7447714330 | |
|---|---|
DigiKey Part Number | 732-2993-2-ND - Tape & Reel (TR) 732-2993-1-ND - Cut Tape (CT) 732-2993-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7447714330 |
Description | FIXED IND 33UH 2.5A 79 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Drum Core, Wirewound Inductor 2.5 A 79mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7447714330 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 33 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.9A | |
Shielding | Shielded | |
DC Resistance (DCR) | 79mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 11.1MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.394" L x 0.394" W (10.00mm x 10.00mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.44000 | $18.44 |
| 10 | $17.72000 | $177.20 |
| 50 | $15.99880 | $799.94 |
| 100 | $14.35080 | $1,435.08 |
| 250 | $13.13520 | $3,283.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $10.17692 | $5,088.46 |
| 1,000 | $8.68635 | $8,686.35 |


