

7447629022 | |
---|---|
DigiKey Part Number | 732-7305-2-ND - Tape & Reel (TR) 732-7305-1-ND - Cut Tape (CT) 732-7305-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7447629022 |
Description | FIXED IND 2.2UH 650MA 600MOHM SM |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Unshielded Drum Core, Wirewound Inductor 650 mA 600mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 7447629022 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 2.2 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 600mOhm Max | |
Q @ Freq | 20 @ 7.96MHz | |
Frequency - Self Resonant | 115MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 7.96 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 2520 | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.075" (1.90mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.35000 | $3.35 |
50 | $2.92460 | $146.23 |
100 | $2.53240 | $253.24 |
250 | $2.24976 | $562.44 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.83803 | $3,676.06 |