WE-GFH Series 2mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WE-GFH Series 2mm

7447629022

DigiKey Part Number
732-7305-2-ND - Tape & Reel (TR)
732-7305-1-ND - Cut Tape (CT)
732-7305-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7447629022
Description
FIXED IND 2.2UH 650MA 600MOHM SM
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
2.2 µH Unshielded Drum Core, Wirewound Inductor 650 mA 600mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
7447629022 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
2.2 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
600mOhm Max
Q @ Freq
20 @ 7.96MHz
Frequency - Self Resonant
115MHz
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
7.96 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
2520
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.075" (1.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.35000$3.35
50$2.92460$146.23
100$2.53240$253.24
250$2.24976$562.44
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.83803$3,676.06
Manufacturers Standard Package