744762422A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
744762422A

744762347A

DigiKey Part Number
732-3460-2-ND - Tape & Reel (TR)
732-3460-1-ND - Cut Tape (CT)
732-3460-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744762347A
Description
FIXED IND 4.7UH 175MA 4.3OHM SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4.7 µH Unshielded Drum Core, Wirewound Inductor 175 mA 4.3Ohm Max 1008 (2520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
744762347A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
4.7 µH
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
4.3Ohm Max
Q @ Freq
20 @ 7.96MHz
Frequency - Self Resonant
45MHz
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
7.96 MHz
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
1008 (2520 Metric)
Size / Dimension
0.102" L x 0.083" W (2.60mm x 2.10mm)
Height - Seated (Max)
0.075" (1.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,425
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.86000$3.86
10$3.69500$36.95
50$3.44040$172.02
100$3.18590$318.59
500$2.93132$1,465.66
1,000$2.68500$2,685.00
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$2.18741$4,374.82
Manufacturers Standard Package