

7447471068 | |
---|---|
DigiKey Part Number | 732-3411-ND |
Manufacturer | |
Manufacturer Product Number | 7447471068 |
Description | FIXED IND 6.8UH 6.4A 13.9MOHM TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Drum Core, Wirewound Inductor 6.4 A 13.9mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | 7447471068 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 6.8 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 13.9mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 42MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Supplier Device Package | - | |
Size / Dimension | 0.433" Dia (11.00mm) | |
Height - Seated (Max) | 0.453" (11.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $19.38000 | $19.38 |
10 | $18.43400 | $184.34 |
50 | $17.15280 | $857.64 |
100 | $15.24540 | $1,524.54 |
500 | $13.97430 | $6,987.15 |