



7446722004 | |
|---|---|
DigiKey Part Number | 732-4608-ND |
Manufacturer | |
Manufacturer Product Number | 7446722004 |
Description | CMC 4.2MH 1.9A 2LN TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 4.2 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 1.9A DCR 120mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 7446722004 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 4.2 mH @ 10 kHz | |
Current Rating (Max) | 1.9A | |
DC Resistance (DCR) (Max) | 120mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.906" L x 0.906" W (23.00mm x 23.00mm) | |
Height (Max) | 0.571" (14.50mm) | |
Package / Case | Horizontal, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $43.89000 | $43.89 |
| 10 | $43.07700 | $430.77 |
| 50 | $39.73180 | $1,986.59 |
| 100 | $38.10020 | $3,810.02 |
| 200 | $33.93935 | $6,787.87 |
| 384 | $32.30766 | $12,406.14 |

