



7446721010 | |
|---|---|
DigiKey Part Number | 732-4610-ND |
Manufacturer | |
Manufacturer Product Number | 7446721010 |
Description | CMC 10MH 1.3A 2LN TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 10 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 1.3A DCR 250mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 7446721010 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 10 mH @ 10 kHz | |
Current Rating (Max) | 1.3A | |
DC Resistance (DCR) (Max) | 250mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.906" L x 0.906" W (23.00mm x 23.00mm) | |
Height (Max) | 0.571" (14.50mm) | |
Package / Case | Horizontal, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $39.49000 | $39.49 |
| 10 | $38.76900 | $387.69 |
| 50 | $35.75880 | $1,787.94 |
| 100 | $34.29020 | $3,429.02 |
| 200 | $30.54540 | $6,109.08 |
| 384 | $29.07698 | $11,165.56 |




