Similar




74455068 | |
|---|---|
DigiKey Part Number | 732-1334-2-ND - Tape & Reel (TR) 732-1334-1-ND - Cut Tape (CT) 732-1334-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74455068 |
Description | FIXED IND 6.8UH 1.4A 130MOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Unshielded Drum Core, Wirewound Inductor 1.4 A 130mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74455068 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.2A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 130mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 29MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 100°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.260" L x 0.175" W (6.60mm x 4.45mm) | |
Height - Seated (Max) | 0.115" (2.92mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.91000 | $19.91 |
| 10 | $18.99300 | $189.93 |
| 50 | $17.10020 | $855.01 |
| 100 | $15.83560 | $1,583.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $13.67202 | $6,836.01 |
| 1,000 | $12.54125 | $12,541.25 |


