6.8 µH Shielded Molded Inductor 2.6 A 76.2mOhm Max 2-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6.8 µH Shielded Molded Inductor 2.6 A 76.2mOhm Max 2-SMD
@AskLorandt explains: Rated current of an inductor
@askLorandt explains: C-Input filter for DC DC converter

74437336068

DigiKey Part Number
732-6169-2-ND - Tape & Reel (TR)
732-6169-1-ND - Cut Tape (CT)
732-6169-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74437336068
Description
FIXED IND 6.8UH 2.6A 76.2 MOHM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
6.8 µH Shielded Molded Inductor 2.6 A 76.2mOhm Max 2-SMD
Datasheet
 Datasheet
EDA/CAD Models
74437336068 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
76.2mOhm Max
Series
Frequency - Self Resonant
20MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Molded
Mounting Type
Surface Mount
Material - Core
Package / Case
2-SMD
Inductance
Supplier Device Package
5030
Tolerance
±20%
Size / Dimension
0.205" L x 0.205" W (5.20mm x 5.20mm)
Current Rating (Amps)
Height - Seated (Max)
0.118" (3.00mm)
Current - Saturation (Isat)
5.9A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PA4340.682NLTPulse Electronics5,869553-3399-1-ND$6.25000Direct
In-Stock: 3
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$22.36000$22.36
50$20.69360$1,034.68
100$18.81900$1,881.90
250$17.10072$4,275.18
500$15.54686$7,773.43
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$14.13280$28,265.60
Manufacturers Standard Package