Direct
Direct

PA4340.682NLT | |
|---|---|
DigiKey Part Number | 553-3399-2-ND - Tape & Reel (TR) 553-3399-1-ND - Cut Tape (CT) 553-3399-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA4340.682NLT |
Description | FIXED IND 6.8UH 4A 76.2 MOHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Molded Inductor 4 A 76.2mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA4340.682NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 76.2mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.236" L x 0.213" W (6.00mm x 5.40mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.00000 | $6.00 |
| 10 | $4.90000 | $49.00 |
| 25 | $4.53480 | $113.37 |
| 50 | $4.27520 | $213.76 |
| 100 | $4.03100 | $403.10 |
| 250 | $3.72928 | $932.32 |
| 500 | $3.51634 | $1,758.17 |
| 1,000 | $3.31565 | $3,315.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $3.12656 | $6,253.12 |
| 4,000 | $2.94852 | $11,794.08 |
| 6,000 | $2.84924 | $17,095.44 |
| 10,000 | $2.72904 | $27,290.40 |
| 14,000 | $2.69768 | $37,767.52 |




