



744235101 | |
---|---|
DigiKey Part Number | 732-7289-2-ND - Tape & Reel (TR) 732-7289-1-ND - Cut Tape (CT) 732-7289-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744235101 |
Description | CMC 100UH 150MA 2LN 8KOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 8 kOhms @ 10 MHz 150mA DCR 2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 744235101 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 8 kOhms @ 10 MHz | |
Inductance @ Frequency | 100 µH @ 100 kHz | |
Current Rating (Max) | 150mA | |
DC Resistance (DCR) (Max) | 2Ohm | |
Voltage Rating - DC | 60V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.179" L x 0.126" W (4.55mm x 3.20mm) | |
Height (Max) | 0.118" (3.00mm) | |
Package / Case | Horizontal, 4 PC Pad |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.78000 | $14.78 |
10 | $14.12300 | $141.23 |
50 | $13.13760 | $656.88 |
100 | $12.23440 | $1,223.44 |
250 | $11.74172 | $2,935.43 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $8.86788 | $4,433.94 |