



744032004 | |
---|---|
DigiKey Part Number | 732-3048-2-ND - Tape & Reel (TR) 732-3048-1-ND - Cut Tape (CT) 732-3048-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744032004 |
Description | FIXED IND 4.7UH 490MA 280MOHM SM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Unshielded Drum Core, Wirewound Inductor 490 mA 280mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 744032004 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 4.7 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.25A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 280mOhm Max | |
Q @ Freq | 20 @ 1MHz | |
Frequency - Self Resonant | 31MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.091" (2.30mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.58000 | $5.58 |
10 | $5.29600 | $52.96 |
100 | $4.71310 | $471.31 |
500 | $4.50784 | $2,253.92 |
1,000 | $3.72779 | $3,727.79 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $3.08898 | $6,177.96 |