



744025006 | |
|---|---|
DigiKey Part Number | 732-2616-2-ND - Tape & Reel (TR) 732-2616-1-ND - Cut Tape (CT) 732-2616-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744025006 |
Description | FIXED IND 6.8UH 1.1A 165MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Drum Core, Wirewound Inductor 1.1 A 165mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744025006 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 6.8 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 165mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 59MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 2828 | |
Size / Dimension | 0.110" L x 0.110" W (2.80mm x 2.80mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.38000 | $13.38 |
| 10 | $12.87400 | $128.74 |
| 50 | $11.82980 | $591.49 |
| 100 | $9.83100 | $983.10 |
| 250 | $8.87644 | $2,219.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | $6.49833 | $3,574.08 |
| 1,100 | $5.63181 | $6,194.99 |


